387-035-521-104

Heilind Number:EDA387-035-521-104
Manufacturer:EDAC
Manufacturer Number:387-035-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-521-104

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with 35 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a wide range of operating temperatures (-40 to 105°C). With a pitch of .156 inches and row spacing of .2 inches, it provides precise connectivity for your PCB assembly needs. Its straight mount orientation offers easy installation, making it a versatile solution for various applications. Trust in its 3A amperage rating for secure power delivery, making it an essential component in your electronic projects. Explore our vast selection of connectors to find the perfect fit for your design requirements.