387-035-521-107

Heilind Number:EDA387-035-521-107
Manufacturer:EDAC
Manufacturer Number:387-035-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-521-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance. Its sleek black finish adds a touch of sophistication while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a single row configuration and 35 positions, it offers ample connectivity for your devices. The Copper Alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component.