387-035-521-108

Heilind Number:EDA387-035-521-108
Manufacturer:EDAC
Manufacturer Number:387-035-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-521-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. Boasting a single row configuration with 35 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal performance. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for various applications, whether industrial or commercial. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Explore our range of PCB Connectors for more options.