387-035-521-168

Heilind Number:EDA387-035-521-168
Manufacturer:EDAC
Manufacturer Number:387-035-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-521-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-521-168

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row with 35 positions, providing ample room for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance in any application. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures stability in diverse environments. Ideal for various electronic setups, this connector is a must-have for efficient board-to-board connections.