387-035-521-602

Heilind Number:EDA387-035-521-602
Manufacturer:EDAC
Manufacturer Number:387-035-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-521-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 35 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in diverse operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. The straight mount orientation offers easy installation, while its 3A amperage rating supports high-power applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Elevate your connectivity solutions with this essential component.