387-035-521-604

Heilind Number:EDA387-035-521-604
Manufacturer:EDAC
Manufacturer Number:387-035-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-521-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material and .156-inch pitch guarantee reliable signal transmission. With 35 positions in a single row configuration, this connector offers ample connectivity options. Its straight mount orientation and 3A amperage capacity make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable choice for your PCB connectivity needs. Explore more products in our Connectors category for seamless integration in your projects.