387-035-521-607

Heilind Number:EDA387-035-521-607
Manufacturer:EDAC
Manufacturer Number:387-035-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-521-607

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row layout and 35 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your designs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for both industrial and commercial use. Its .156 inch pitch and .2 inch row spacing allow for easy installation and maintenance. Trust in this connector for efficient board-to-board connections in your projects.