387-035-521-612

Heilind Number:EDA387-035-521-612
Manufacturer:EDAC
Manufacturer Number:387-035-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-521-612

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 35 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. The .156-inch pitch and .2-inch row spacing optimize signal transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for various applications. Whether for industrial machinery or electronic devices, this black connector, in a straight mount orientation, provides a secure and stable connection. Elevate your connectivity solutions with this essential component.