387-035-521-658

Heilind Number:EDA387-035-521-658
Manufacturer:EDAC
Manufacturer Number:387-035-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-521-658

Detailed Description

Enhance your circuit connections with this high-performing Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 35 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable conductivity, while its 3A amperage rating makes it suitable for various applications. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Perfect for board-to-board PCB connections, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility and efficiency in any setting. Elevate your electronic projects with this essential component.