387-035-521-668

Heilind Number:EDA387-035-521-668
Manufacturer:EDAC
Manufacturer Number:387-035-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-521-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-521-668

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery with an amperage of 3 A. The single-row configuration, featuring 35 positions spaced at .156 inches, offers seamless integration for a variety of applications. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's the perfect choice for maintaining secure connections in diverse environments. Elevate your PCB assembly with this essential component.