387-035-523-101

Heilind Number:EDA387-035-523-101
Manufacturer:EDAC
Manufacturer Number:387-035-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-523-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. With a single row configuration and 35 positions, it offers seamless board-to-board connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and efficient assembly is achieved. Its straight mount orientation allows for easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of industries. Trust in our connector to deliver superior performance and connectivity for your electronic devices.