387-035-523-102

Heilind Number:EDA387-035-523-102
Manufacturer:EDAC
Manufacturer Number:387-035-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-523-102

Detailed Description

Enhance your PCB connectivity with our sleek and durable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector boasts top-notch quality and reliability. With a single row design and 35 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this Straight mount orientation connector for a secure and stable connection every time. Elevate your electronic designs with this essential component.