387-035-523-104

Heilind Number:EDA387-035-523-104
Manufacturer:EDAC
Manufacturer Number:387-035-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in demanding environments. The 35-position connector boasts a single row configuration, with copper alloy contacts offering optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this black connector, featuring a straight mount orientation for easy installation. Trust in its 3A amperage rating and robust construction for long-lasting performance.