387-035-523-168

Heilind Number:EDA387-035-523-168
Manufacturer:EDAC
Manufacturer Number:387-035-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-523-168

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for efficiency, it boasts a single row layout with 35 positions, perfect for seamless board-to-board PCB connections. The durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in any setting. With a copper alloy contact material and a pitch of .156 inches, it guarantees secure and stable connections. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your design. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile and dependable solution for your connectivity needs. Elevate your projects with this essential component.