387-035-523-612

Heilind Number:EDA387-035-523-612
Manufacturer:EDAC
Manufacturer Number:387-035-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-523-612

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Featuring a single row design with 35 positions, it ensures seamless PCB connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.