387-035-523-658

Heilind Number:EDA387-035-523-658
Manufacturer:EDAC
Manufacturer Number:387-035-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-523-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector offers reliable power transmission at an amperage of 3 A. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for optimal conductivity. With a single row layout and a pitch of .156 inches, it ensures easy installation on your circuit board. Boasting 35 positions, it allows for versatile connections in your electronic designs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have in your toolkit for seamless board-to-board connections. Explore our wide range of connectors to find the perfect match for your project.