387-035-524-101

Heilind Number:EDA387-035-524-101
Manufacturer:EDAC
Manufacturer Number:387-035-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-524-101

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 35 positions, ensuring seamless communication between boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. The copper alloy contact material ensures excellent conductivity, while the black color adds a professional touch to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, and its 3A amperage rating provides reliable power transmission. Upgrade your connectivity solutions with this high-quality Card Edge Connector.