387-035-524-112

Heilind Number:EDA387-035-524-112
Manufacturer:EDAC
Manufacturer Number:387-035-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-524-112

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in sleek black. Designed for optimal performance, it features a 35-position layout with a single row configuration, perfect for seamless board-to-board connections. Engineered with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures safe and efficient power transmission, with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality and performance for seamless connectivity on your PCB projects.