387-035-540-101

Heilind Number:EDA387-035-540-101
Manufacturer:EDAC
Manufacturer Number:387-035-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-540-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCB boards. With its sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, this connector offers both aesthetic appeal and reliable performance. Featuring a single row layout and 35 positions, it provides ample space for efficient data transfer. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.