387-035-540-168

Heilind Number:EDA387-035-540-168
Manufacturer:EDAC
Manufacturer Number:387-035-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-540-168

Detailed Description

Enhance connectivity with this sleek black Card Edge Connector. Crafted for high performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 35 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, guarantee reliable signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and optimal functionality. Elevate your PCB connectivity with this essential component.