387-035-540-603

Heilind Number:EDA387-035-540-603
Manufacturer:EDAC
Manufacturer Number:387-035-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-540-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Boasting a single row configuration with 35 positions and a pitch of .156 inches, it offers seamless integration into your circuit board setup. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.