387-035-540-604

Heilind Number:EDA387-035-540-604
Manufacturer:EDAC
Manufacturer Number:387-035-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-540-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a single row layout and 35 positions, it offers ample space for seamless board-to-board connections. The contact material is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is effortlessly achieved. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile and dependable choice. Upgrade your connectivity solutions with this essential component.