387-035-541-101

Heilind Number:EDA387-035-541-101
Manufacturer:EDAC
Manufacturer Number:387-035-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-541-101

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in electronic circuits. With an amperage of 3A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring a single row layout with 35 positions, it offers ample space for efficient board-to-board connections. The copper alloy contact material ensures optimal conductivity, and with a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Suitable for a wide operating temperature range of -40 to 105°C, it is ideal for various industrial applications.Upgrade your connectivity solutions with this high-performance connector.