387-035-541-102

Heilind Number:EDA387-035-541-102
Manufacturer:EDAC
Manufacturer Number:387-035-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-541-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for superior housing. With a single row featuring 35 positions, it ensures seamless integration on your board. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in positioning. Upgrade your electronic assemblies with this essential connector for optimal performance and longevity.