387-035-541-104

Heilind Number:EDA387-035-541-104
Manufacturer:EDAC
Manufacturer Number:387-035-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 35 positions, ensuring reliable and efficient data transmission. Crafted with precision, it boasts a contact material of Copper Alloy and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing long-lasting quality. The .156-inch pitch and .2-inch row spacing provide optimal positioning for easy installation. With a color of sleek black and a straight mount orientation, this connector not only offers functionality but also adds a professional touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your connectivity experience with this essential component.