387-035-541-168

Heilind Number:EDA387-035-541-168
Manufacturer:EDAC
Manufacturer Number:387-035-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-541-168

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Its sleek black design adds a professional touch to your PCB assembly, while its UL 94V-0 Thermoplastic Polyester housing ensures safety and durability. With a 3A amperage capacity, this connector is suitable for various power and signal applications. Featuring a single row layout with 35 positions, it offers ample connectivity options. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mounting orientation, it simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for use in diverse environments. Upgrade your connectivity solutions with this essential component.