387-035-541-602

Heilind Number:EDA387-035-541-602
Manufacturer:EDAC
Manufacturer Number:387-035-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-541-602

Detailed Description

Enhance connectivity within electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a single row layout with 35 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a classic black hue, ensures long-lasting reliability even in challenging environments. Each contact is made of high-quality Copper Alloy, guaranteeing secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on circuit boards. Suitable for a wide range of applications, this connector operates seamlessly at temperatures ranging from -40 to 105°C. Whether for professional or personal use, it is an essential component in building robust electronic systems.