387-035-541-603

Heilind Number:EDA387-035-541-603
Manufacturer:EDAC
Manufacturer Number:387-035-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-541-603

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage rating of 3A, making it perfect for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability. With a single row featuring 35 positions spaced perfectly at .156 inches, it ensures seamless PCB integration. The copper alloy contact material and straight mount orientation further enhance its efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for use in diverse environments. Upgrade your setup with this essential connector that meets all your connectivity needs.