387-035-541-604

Heilind Number:EDA387-035-541-604
Manufacturer:EDAC
Manufacturer Number:387-035-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-541-604

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in various electronic setups. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a single row setup and 35 positions, it provides ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Perfect for seamless board-to-board connections, this connector is a must-have for your electronic projects.