387-035-541-607

Heilind Number:EDA387-035-541-607
Manufacturer:EDAC
Manufacturer Number:387-035-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it offers a reliable 3 A power supply with 35 positions for optimal functionality. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability in any environment. Its copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 in and row spacing of .2 in allow for precise alignment. Perfect for board-to-board applications, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component.