387-035-541-608

Heilind Number:EDA387-035-541-608
Manufacturer:EDAC
Manufacturer Number:387-035-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-541-608

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. With a maximum amperage of 3 A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing for long-lasting performance. Featuring a single row design with 35 positions, it efficiently links your circuit boards. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it provides precise alignment. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Explore this essential component in our range of connectors for seamless board-to-board connections.