387-035-541-658

Heilind Number:EDA387-035-541-658
Manufacturer:EDAC
Manufacturer Number:387-035-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-541-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. Its single row configuration with 35 positions offers seamless integration for your electronic components. Crafted with copper alloy contacts, it guarantees efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing provide easy installation on your board. Whether you're working in extreme temperatures or standard environments, rest assured that this connector can withstand it all, with an operating temperature range of -40 to 105°C. Perfect for various applications in the electronics industry, this connector is a must-have for any PCB project. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your connectivity solutions with this essential component.