387-035-542-108

Heilind Number:EDA387-035-542-108
Manufacturer:EDAC
Manufacturer Number:387-035-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for optimal performance. Designed with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its single row configuration, featuring 35 positions with a pitch of .156 inches, guarantees seamless integration into your electronic setup. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. With a current rating of 3 A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB assembly with this essential component, a must-have in any professional electronics toolkit.