387-035-542-112

Heilind Number:EDA387-035-542-112
Manufacturer:EDAC
Manufacturer Number:387-035-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-542-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 35 positions, offering ample room for your components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. The black color adds a sleek touch to your setup, while the straight mount orientation facilitates easy installation. With a 3 A amperage rating and an operating temperature range of -40 to 105 °C, this connector guarantees efficiency and stability. Trust in its .156-inch pitch and .2-inch row spacing for precise connections on your board. Upgrade your connectivity solutions with this essential component.