387-035-542-603

Heilind Number:EDA387-035-542-603
Manufacturer:EDAC
Manufacturer Number:387-035-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-542-603

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Featuring a single row design with 35 positions, it ensures seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Elevate your PCB connectivity with this high-quality connector.