387-035-542-604

Heilind Number:EDA387-035-542-604
Manufacturer:EDAC
Manufacturer Number:387-035-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-542-604

Detailed Description

Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring a single row of 35 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector offers reliable performance in various environments. Its straight mount orientation simplifies installation, making it a versatile solution for board-to-board connections in a wide range of applications. Upgrade your connectivity with this essential component.