387-035-542-658

Heilind Number:EDA387-035-542-658
Manufacturer:EDAC
Manufacturer Number:387-035-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-542-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it not only ensures reliable performance but also adds a touch of sophistication to your electronic setup. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row design with 35 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connector game with this essential component.