387-035-544-101

Heilind Number:EDA387-035-544-101
Manufacturer:EDAC
Manufacturer Number:387-035-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-544-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a current rating of 3 A and is housed in UL 94V-0 Thermoplastic Polyester for durability. With a single row design and 35 positions, it offers seamless integration into your circuitry. Crafted from high-quality Copper Alloy, its contact material ensures reliable conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates precise mounting. Its straight orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.