387-035-558-101

Heilind Number:EDA387-035-558-101
Manufacturer:EDAC
Manufacturer Number:387-035-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-558-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black color and a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a single row layout and 35 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Its right angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Elevate your PCB assembly with this essential component.