387-035-558-103

Heilind Number:EDA387-035-558-103
Manufacturer:EDAC
Manufacturer Number:387-035-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-558-103

Detailed Description

Ensure seamless connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector guarantees reliable performance. With a single row layout and 35 positions, it offers ample connectivity options. The right-angle mount orientation allows for convenient installation in tight spaces. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Trust in this black connector with a 3 A amperage rating for your connectivity needs.