387-035-558-104

Heilind Number:EDA387-035-558-104
Manufacturer:EDAC
Manufacturer Number:387-035-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-558-104

Detailed Description

Enhance connectivity with this cutting-edge Card Edge Connector, meticulously designed to meet your electronic needs. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal performance and safety. The single-row configuration with 35 positions offers seamless integration, while the high-quality Copper Alloy contacts guarantee reliable conductivity. Perfect for PCB applications, its .156-inch pitch and .2-inch row spacing provide precise alignment. With a robust mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various industrial settings. Elevate your connectivity game with this essential component.