387-035-558-107

Heilind Number:EDA387-035-558-107
Manufacturer:EDAC
Manufacturer Number:387-035-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-558-107

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The robust Copper Alloy contacts ensure reliable power transmission, with a maximum amperage of 3 A. Featuring a single row configuration with 35 positions and a .156-inch pitch, it guarantees precise alignment and secure connections. Its right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Ideal for demanding applications in the electronics industry, this connector is a must-have for your PCB assembly projects.