387-035-558-158

Heilind Number:EDA387-035-558-158
Manufacturer:EDAC
Manufacturer Number:387-035-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-558-158

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in any application. Featuring a single row layout, it offers 35 positions for seamless board-to-board connection. The Copper Alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your setup with this essential component for efficient and secure electronic connections.