387-035-558-603

Heilind Number:EDA387-035-558-603
Manufacturer:EDAC
Manufacturer Number:387-035-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-558-603

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. With a 3A amperage capacity, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row with 35 positions and a pitch of .156 inches, it offers seamless integration on your board. Crafted from Copper Alloy, the contacts ensure efficient signal transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector for seamless board-to-board connections.