387-035-558-604

Heilind Number:EDA387-035-558-604
Manufacturer:EDAC
Manufacturer Number:387-035-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-558-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and a pitch of .156 inches, it offers seamless integration for your electronic projects. The 35 copper alloy contact positions ensure reliable power transmission, while the 3A amperage rating guarantees efficient operation. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB setup with this high-quality connector for seamless board-to-board connections.