387-035-558-658

Heilind Number:EDA387-035-558-658
Manufacturer:EDAC
Manufacturer Number:387-035-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-558-658

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a high amperage of 3 A, ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable conductivity. With a single row layout, it offers 35 positions for seamless board-to-board connections. The right-angle mount orientation allows for versatile installation, while a precise pitch of .156 in and row spacing of .2 in facilitate easy integration. Built to withstand extreme environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly project.