387-035-559-102

Heilind Number:EDA387-035-559-102
Manufacturer:EDAC
Manufacturer Number:387-035-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 35 positions, catering to your specific connection needs. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation in varying environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.