387-035-559-108

Heilind Number:EDA387-035-559-108
Manufacturer:EDAC
Manufacturer Number:387-035-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-559-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in elegant black. Designed for optimal performance, it features a single row layout with 35 positions and a .156-inch pitch, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any setting. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your setup with this essential connector, perfect for various applications in the realm of PCB connectivity.