387-035-559-168

Heilind Number:EDA387-035-559-168
Manufacturer:EDAC
Manufacturer Number:387-035-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-559-168

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 35 positions, it ensures seamless PCB-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for versatile installation, and with an amperage rating of 3A, it provides efficient power transfer. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic assembly projects. Explore our range of connectors for more solutions to your connectivity needs.