387-036-520-101

Heilind Number:EDA387-036-520-101
Manufacturer:EDAC
Manufacturer Number:387-036-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-520-101

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your circuit board setup. Crafted with precision, this essential component boasts a sleek black finish, ensuring a professional look for your assembly. Engineered for optimal performance, it can handle up to 3 A of power, making it suitable for a wide range of applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row design and 36 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure reliable signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's built to withstand harsh environments. Trust in this high-quality connector to streamline your PCB setup and elevate your electronic projects.